Schneider Electric Black Rotary Handle, 338 Series

Subtotal (1 unit)*

£343.16

(exc. VAT)

£411.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.16

*price indicative

RS Stock No.:
922-138
Mfr. Part No.:
33863
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

Accessory Type

Rotary Handle Kit

For Use With

NS630b to 1600

Series

338

Colour

Black

IP Rating

IP40

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric rotary handle offers efficient control functionality by providing direct operation at the front. It integrates seamlessly into the ComPact NS630b to 1600 range, delivering reliable performance for various applications.

Designed for direct front control with a Compact design

Compatible with ComPact NS630b to 1600 product range

Black handle and front plate offer a sleek look

IP40 rating ensures adequate protection from dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy