Schneider Electric Black Rotary Handle, TeSyS GS Series
- RS Stock No.:
- 589-815
- Mfr. Part No.:
- GS2AH150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£78.42
(exc. VAT)
£94.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.42 |
*price indicative
- RS Stock No.:
- 589-815
- Mfr. Part No.:
- GS2AH150
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rotary Handle Type | Round Handle | |
| For Use With | Tesys GS2S | |
| Handle Colour | Black | |
| Series | TeSyS GS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rotary Handle Type Round Handle | ||
For Use With Tesys GS2S | ||
Handle Colour Black | ||
Series TeSyS GS | ||
- COO (Country of Origin):
- FR
The Schneider Electric External rotary handle for TeSys GS features a black handle with front mounting and 2 positions (I-O). Designed for GS 600 to 800 A UL circuit breakers. Complies with NEMA 3R for outdoor use. Ensures safe and reliable manual operation.
UL CSA standards
0.28 kg net Weight
0.28 kg net Weight
Related links
- Schneider Electric Black/Grey Rotary Handle, TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle, TeSys Series
- Schneider Electric Black Rotary Handle, TeSyS GV Series
- Schneider Electric Black Rotary Handle
- Schneider Electric Black Rotary Handle, ComPacT NSXm Series
- Schneider Electric Black Rotary Handle, INS 40 Series
- Schneider Electric Black Rotary Handle, LV4 Series
