Schneider Electric Black Rotary Handle, A9A Series
- RS Stock No.:
- 865-296
- Mfr. Part No.:
- A9A27005W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£163.76
(exc. VAT)
£196.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.76 |
*price indicative
- RS Stock No.:
- 865-296
- Mfr. Part No.:
- A9A27005W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Control Accessories | |
| For Use With | ISW-NA | |
| Series | A9A | |
| Colour | Black | |
| Number of Locks | 3 | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Accessory Type Control Accessories | ||
For Use With ISW-NA | ||
Series A9A | ||
Colour Black | ||
Number of Locks 3 | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric Rotary handle is a control accessory designed for managing electrical components with ease and safety, ensuring reliable operation through a lockable mechanism.
Repacked option provides cost savings over standard conditions
Extended mounting style and lockable in the OFF position for enhanced safety
IP55 protection rating ensures resilience in various environments
Comes with packaging designed to minimize environmental impact
1
25
36
61
Related links
- Schneider Electric Red Rotary Handle, A9A Series
- Schneider Electric Black Rotary Handle
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle, LV42 Series
- Schneider Electric Black Rotary Handle GV5AP Series
- Schneider Electric Black Rotary Handle TeSys GS Series
- Schneider Electric Black Rotary Handle, TeSys Series
- Schneider Electric Black Rotary Handle TeSyS GV Series
