Tsubaki 120-2 Roller Chain, 3.04 m, 99.2 mm, RS120, ANSI (DIN 8188)

Subtotal (1 unit)*

£1,436.88

(exc. VAT)

£1,724.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,436.88

*price indicative

RS Stock No.:
184-5735
Mfr. Part No.:
RS120-2
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

120-2

Product Type

Roller Chain

Pitch

38.1mm

Material

Carbon Steel

Series

RS120

Chain Standard

ANSI (DIN 8188)

Length

3.04m

Pin Length

99.2mm

Plate Height

36.2mm

Roller Diameter

22.23mm

Width Between Roller Link Plates

25.4mm

Chain Weight

11.7kg/m

Standards/Approvals

ANSI G8

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy