Tsubaki 60-1 Roller Chain, 3.04 m, 27.6 mm, RS60, ANSI (DIN 8188)

Subtotal (1 unit)*

£166.29

(exc. VAT)

£199.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.29

*price indicative

RS Stock No.:
184-5725
Mfr. Part No.:
RS60-1
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

60-1

Product Type

Roller Chain

Pitch

19.05mm

Material

Carbon Steel

Series

RS60

Chain Standard

ANSI (DIN 8188)

Pin Length

27.6mm

Length

3.04m

Plate Height

18.1mm

Roller Diameter

11.91mm

Chain Weight

1.5kg/m

Width Between Roller Link Plates

12.7mm

Standards/Approvals

ANSI G8

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy