Tsubaki 12B-1 Roller Chain, 5 m, 24.1 mm, Neptune, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0883
- Mfr. Part No.:
- RS12B-NEP-1
- Brand:
- Tsubaki
Subtotal (1 unit)*
£356.45
(exc. VAT)
£427.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.45 |
*price indicative
- RS Stock No.:
- 183-0883
- Mfr. Part No.:
- RS12B-NEP-1
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 12B-1 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Corrosion Protected Carbon Steel | |
| Series | Neptune | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 24.1mm | |
| Plate Height | 16.1mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 1.3kg/m | |
| Width Between Roller Link Plates | 11.68mm | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 12B-1 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Corrosion Protected Carbon Steel | ||
Series Neptune | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 24.1mm | ||
Plate Height 16.1mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 1.3kg/m | ||
Width Between Roller Link Plates 11.68mm | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Neptune Corrosion Resistant Chain
Related links
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 18.4 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 37.7 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.4 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.4 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 26.7 mm ISO 606 (DIN 8187)
- Tsubaki 12B-2 Roller Chain 43.6 mm ISO 606 (DIN 8187)
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
