Sedis 24B-3 Roller Chain, 1 m, European, ISO 606 (DIN 8187)

Image representative of range

Subtotal (1 unit)*

£1,487.75

(exc. VAT)

£1,785.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,487.75

*price indicative

RS Stock No.:
656-967
Mfr. Part No.:
CA3N24B000
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

24B-3

Product Type

Roller Chain

Pitch

38.1mm

Material

Carbon Steel

Series

European

Chain Standard

ISO 606 (DIN 8187)

Length

1m

Non Compliant

COO (Country of Origin):
IN
The Sedis Roller chain with triplex configuration is designed for reliable transmission across industrial applications. Built to ISO 606, BS 228, and DIN 8187 standards, these chains ensure full interchangeability and dimensional consistency. It features high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. This configuration is Ideal for Compact systems requiring dependable performance with minimal complexity.

Complies with international standards ensuring quality and reliability

Manufactured for durability reducing maintenance needs in rigorous conditions

Lightweight design facilitates easy installation without compromising strength

Versatile applications suitable for a variety of machinery and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy