IWIS 16B-1 Roller Chain, 5 m, 36.1 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-956
- Mfr. Part No.:
- 81013315
- Brand:
- IWIS
Subtotal (1 unit)*
£265.82
(exc. VAT)
£318.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.82 |
*price indicative
- RS Stock No.:
- 295-956
- Mfr. Part No.:
- 81013315
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 16B-1 | |
| Pitch | 25.4mm | |
| Material | Nickel Plated | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 36.1mm | |
| Length | 5m | |
| Plate Height | 15.88mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 36.1mm | |
| Chain Weight | 2.71kg/m | |
| Standards/Approvals | ISO 606, DIN 8187 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 16B-1 | ||
Pitch 25.4mm | ||
Material Nickel Plated | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 36.1mm | ||
Length 5m | ||
Plate Height 15.88mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 36.1mm | ||
Chain Weight 2.71kg/m | ||
Standards/Approvals ISO 606, DIN 8187 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 16B-1 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.
Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load
All chain plates are tapered and zinc or nickel plated
Chains are fitted with seamless rollers; zinc or nickel plating available
Pins offer a high level of corrosion protection and wear resistance
The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains
Both chain types are generally supplied lightly oiled
Related links
- IWIS 16B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- Wippermann 16B-1 Roller Chain 36.1 mm, ISO 606 (DIN 8187)
- Witra 16B-1 Roller Chain 36.1 mm ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain 31 mm ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain 17 mm ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
