IWIS 60-1 Roller Chain, 5 m, 26.9 mm, ECOPLUS, ISO 606 (DIN 8188)
- RS Stock No.:
- 295-900
- Mfr. Part No.:
- 81013201
- Brand:
- IWIS
Subtotal (1 unit)*
£34.46
(exc. VAT)
£41.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.46 |
*price indicative
- RS Stock No.:
- 295-900
- Mfr. Part No.:
- 81013201
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 60-1 | |
| Pitch | 19.05mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8188) | |
| Length | 5m | |
| Pin Length | 26.9mm | |
| Plate Height | 11.91mm | |
| Roller Diameter | 11.91mm | |
| Chain Weight | 1.5kg/m | |
| Width Between Roller Link Plates | 26.9mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 60-1 | ||
Pitch 19.05mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8188) | ||
Length 5m | ||
Pin Length 26.9mm | ||
Plate Height 11.91mm | ||
Roller Diameter 11.91mm | ||
Chain Weight 1.5kg/m | ||
Width Between Roller Link Plates 26.9mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 60-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant
Related links
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
- IWIS 60-2 Roller Chain 49.8 mm ISO 606 (DIN 8188)
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
- IWIS 50-1 Roller Chain 21.8 mm ISO 606 (DIN 8188)
- IWIS 40-1 Roller Chain 17.8 mm ISO 606 (DIN 8188)
- IWIS 80-1 Roller Chain 33.5 mm ISO 606 (DIN 8188)
- IWIS 60-2 Roller Chain 49.8 mm ISO 606 (DIN 8188)
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
