IWIS 20B-1 Roller Chain, 5 m, 43.2 mm, ECOPLUS, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-883
- Mfr. Part No.:
- 81013143
- Brand:
- IWIS
Subtotal (1 unit)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.00 |
*price indicative
- RS Stock No.:
- 295-883
- Mfr. Part No.:
- 81013143
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 20B-1 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 43.2mm | |
| Plate Height | 19.05mm | |
| Roller Diameter | 19.05mm | |
| Chain Weight | 3.7kg/m | |
| Width Between Roller Link Plates | 43.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 20B-1 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 43.2mm | ||
Plate Height 19.05mm | ||
Roller Diameter 19.05mm | ||
Chain Weight 3.7kg/m | ||
Width Between Roller Link Plates 43.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 20B-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
Ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Related links
- IWIS 20B-1 Roller Chain 43.2 mm ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain 5.08 mm ISO 606 (DIN 8187)
- IWIS 24B-1 Roller Chain 53.4 mm ISO 606 (DIN 8187)
- IWIS 12B-3 Roller Chain 61.7 mm ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain 68 mm ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
