IWIS 10B-2 Roller Chain, 5 m, 13.5 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-818
- Mfr. Part No.:
- 81013104
- Brand:
- IWIS
Subtotal (1 unit)*
£150.20
(exc. VAT)
£180.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.20 |
*price indicative
- RS Stock No.:
- 295-818
- Mfr. Part No.:
- 81013104
- Brand:
- IWIS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 10B-2 | |
| Product Type | Roller Chain | |
| Pitch | 15.875mm | |
| Material | Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 13.5mm | |
| Length | 5m | |
| Plate Height | 10.16mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 36.2mm | |
| Chain Weight | 1.84kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 10B-2 | ||
Product Type Roller Chain | ||
Pitch 15.875mm | ||
Material Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 13.5mm | ||
Length 5m | ||
Plate Height 10.16mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 36.2mm | ||
Chain Weight 1.84kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 10B-2 elite roller chains are engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. Every elite transmission roller chain is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.
Extended lifetime with reduced wear for greater durability and cost-effectiveness
Enhanced load capacity and strength for reliable performance in industrial settings
Versatile temperature and corrosion resistance for demanding environments
Custom configurations available Tailored chain lengths, coatings, and special lubrications
Related links
- IWIS 10B-2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain 31 mm ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain 42.2 mm ISO 606 (DIN 8187)
