Tsubaki SS 16B-1 Clip Connecting Link 304 Stainless Steel Roller Chain Link

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-0904
Mfr. Part No.:
RS16B-SS-1 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain Link

Chain Type

16B-1

Mechanical Link Type

Clip Connecting Link

Material

304 Stainless Steel

Pitch

25.4mm

Series

SS

Pin Length

43.7mm

Width Between Roller Link Plates

17.02mm

Pin Type

Cotter

Standards/Approvals

BS/DIN

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.

Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.

RF06B-SS chain has flat shaped link plates.

Center sink pins are not available. Double stake riveting is applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy