Renold SD Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-594
- Mfr. Part No.:
- SDA2050S11I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.92 |
*price indicative
- RS Stock No.:
- 708-594
- Mfr. Part No.:
- SDA2050S11I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | SD | |
| Pitch | 1.25in | |
| Pin Type | Cotter | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series SD | ||
Pitch 1.25in | ||
Pin Type Cotter | ||
- COO (Country of Origin):
- CN
The Renold Connecting link is a simplex roller chain slip-fit link designed for joining chain ends. It ensures durability and strength while maintaining bs/din standard compliance. its Compact design supports efficient power transmission in industrial applications, offering reliable performance with straightforward installation.
Delivers imperial measurement standard
Ensures quick installation for chain maintenance
Provides consistent performance across varied industrial uses
Related links
- Renold SD Connecting Link Carbon Steel Roller Chain Link
- Renold SD 140-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 40B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 20B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 50-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-1 Connecting Link Carbon Steel Roller Chain Link
