Renold 24B1 Roller Simplex Chain Link

Image representative of range

Subtotal (1 unit)*

£41.67

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.67

*price indicative

RS Stock No.:
708-157
Mfr. Part No.:
24B1S11I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Chain Link

Mechanical Link Type

Simplex

Series

24B1

Pitch

1.5in

COO (Country of Origin):
DE
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.

Made of carbon steel for enhanced strength and durability

Ensures secure connection for chain assemblies

Offers easy installation for quick assembly

Provides reliable operation in general chain applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy