IWIS Type E Connecting Link Roller Chain Link

Subtotal (1 unit)*

£2.30

(exc. VAT)

£2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.30

*price indicative

RS Stock No.:
295-982
Mfr. Part No.:
81004641
Brand:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Chain Type

Type E

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Available for chains up to 1" pitch. Must be installed with the open end of the spring clip facing opposite to the direction of chain travel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy