IWIS Type L Connecting Link Roller Chain Link

Subtotal (1 unit)*

£3.25

(exc. VAT)

£3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.25

*price indicative

RS Stock No.:
296-027
Mfr. Part No.:
81004282
Brand:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Product Type

Roller Chain Link

Chain Type

Type L

Mechanical Link Type

Connecting Link

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Used to create chains with an odd number of pitches.Available as standard for chains with pitches from 1/2" to 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy