SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 140X160X50
- RS Stock No.:
- 209-2220
- Mfr. Part No.:
- IR 140X160X50
- Brand:
- SKF
Subtotal (1 unit)*
£227.70
(exc. VAT)
£273.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.70 |
*price indicative
- RS Stock No.:
- 209-2220
- Mfr. Part No.:
- IR 140X160X50
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Inner Ring | |
| Product Type | Roller Bearing Inner Ring | |
| Inside Diameter | 140mm | |
| Standards/Approvals | No | |
| For Use With | Needle roller bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Inner Ring | ||
Product Type Roller Bearing Inner Ring | ||
Inside Diameter 140mm | ||
Standards/Approvals No | ||
For Use With Needle roller bearings | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 45mm bore diameter, 85mm outside diameter and 19mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 55X60X35
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 45X50X25
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 8X12X12.5
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 17X20X16
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 12X15X16.5
- SKF Inner Ring Roller Bearing Inner Ring For Use With Needle roller bearings, IR 45X50X35
- SKF Inner Ring Roller Bearing For Use With Needle roller bearings, IR 25X30X20.5
- SKF Inner Ring Roller Bearing For Use With Needle roller bearings, IR 60X70X28
