SKF NJ 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- RS Stock No.:
- 207-8663
- Mfr. Part No.:
- NJ 305 ECP
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-8663
- Mfr. Part No.:
- NJ 305 ECP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 17mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 17mm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 30mm bore diameter, 72mm outside diameter and 27mm width.
Cylindrical bore type
Bearing steel bearing material
Bearing steel bearing material


