SKF 32313 B Tapered Roller 65 mm ID Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£288.68

(exc. VAT)

£346.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.68

*price indicative

RS Stock No.:
927-120
Mfr. Part No.:
32313 B
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing

Inside Diameter

65mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

140mm

Static Load Rating

345kN

Cup Width

39mm

Number of Rows

1

Limiting Speed

4800rpm

Cone Width

48mm

Series

32313

End Type

Open

Bearing Dynamic Load Rating

305kN

Standards/Approvals

No

Bearing Type

Tapered Roller

Race Type

Tapered

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF Single Row Tapered Roller Bearing is engineered to effectively manage combined radial and axial loads. Its design allows for low friction operation, facilitating separated mounting for hassle-free maintenance.

Accommodates both radial and axial loads with high capacity

Separable components ensure easy maintenance and assembly

Manufactured for minimal friction, extending service life

Available in custom sizes to fit specific applications

Bore diameter of 65 mm ensures compatibility with various setups

Reference speed reaches up to 3,600 r/min for effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy