NTN NUP2209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 704-865
- Mfr. Part No.:
- NUP2209EAT2XU
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£83.10
(exc. VAT)
£99.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.10 |
*price indicative
- RS Stock No.:
- 704-865
- Mfr. Part No.:
- NUP2209EAT2XU
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 84500N | |
| Limiting Speed | 9600rpm | |
| Maximum Speed - Grease | 40800°/s | |
| Maximum Speed - Oil | 57600°/s | |
| Series | NUP | |
| Dynamic Load Rating | 90000N | |
| Outside Diameter | 85mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 84500N | ||
Limiting Speed 9600rpm | ||
Maximum Speed - Grease 40800°/s | ||
Maximum Speed - Oil 57600°/s | ||
Series NUP | ||
Dynamic Load Rating 90000N | ||
Outside Diameter 85mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209C3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD


