NTN NJ2209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 700-212
- Mfr. Part No.:
- NJ2209EAT2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£70.30
(exc. VAT)
£84.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.30 |
*price indicative
- RS Stock No.:
- 700-212
- Mfr. Part No.:
- NJ2209EAT2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 90000N | |
| Series | NJ | |
| Maximum Speed - Oil | 57600°/s | |
| Limiting Speed | 9600rpm | |
| Maximum Speed - Grease | 40800°/s | |
| Static Load Rating | 84500N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 90000N | ||
Series NJ | ||
Maximum Speed - Oil 57600°/s | ||
Limiting Speed 9600rpm | ||
Maximum Speed - Grease 40800°/s | ||
Static Load Rating 84500N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed to handle axial loads in a Compact configuration. This bearing features a separable design, allowing for straightforward installation and maintenance, making it an Ideal choice for various industrial applications. Crafted with a polyamide cage to enhance durability and performance, this bearing maintains excellent reliability even under high operational demands. With a dynamic load capacity of 90 million mN and a static load capacity of 84.5 million mN, it is built to thrive in challenging environments, ensuring optimal functionality and longevity.
Single row configuration specifically designed for handling axial loads
Separable design allows for easier assembly and disassembly
Polyamide cage improves resilience and operational efficiency
Dynamic load capacity of 90 million mN ensures robust performance
Static load capacity reaches 84.5 million mN supporting heavy loads
Fatigue limit load capability of 10.3 million mN enhances durability
Oil lubrication limit speed of 57600 °/s provides versatility in applications
Grease lubrication limit speed of 40800 °/s offers flexibility in maintenance practices
Operating temperature range of -20°C to 120°C ensures reliability under varying conditions
Compact dimensions optimise space in machinery setups
Related links
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209C3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU2209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD


