SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-279
- Mfr. Part No.:
- 22215EAW33ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£190.60
(exc. VAT)
£228.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £190.60 |
*price indicative
- RS Stock No.:
- 700-279
- Mfr. Part No.:
- 22215EAW33ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 249kN | |
| Outside Diameter | 130mm | |
| Series | 22215 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 244kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Static Load Rating 249kN | ||
Outside Diameter 130mm | ||
Series 22215 | ||
End Type Double Shielded | ||
Dynamic Load Rating 244kN | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for high performance in dynamic applications, providing exceptional load-carrying capabilities. This reliable component features an internal diameter of 75 mm and an external diameter of 130 mm, ensuring perfect compatibility with various machinery. With its robust design, it supports a dynamic load capacity of 244,000,000 mN and a static load capacity of 249,000,000 mN. This bearing is Ideal for ensuring smooth operation and longevity in industrial settings, contributing to reduced maintenance costs and enhanced productivity. Its Durable construction and precision engineering allow it to withstand rigorous operating conditions, making it a VITAL component in diverse applications.
Designed to support high dynamic loads for reliability in demanding environments
Optimised internal geometry enhances rolling efficiency and reduces friction
Inclusion of lubrication holes simplifies maintenance and improves operational life
Precision engineered fillet radii for enhanced fatigue resistance and performance
Wide operating temperature range ensures versatility across various applications
Specifically tailored for high speed applications with a reference thermal speed of 27600 °/s
Triple lubrication holes facilitate effective lubrication enhancing performance longevity
Reduction in vibration levels ensures quieter operation benefitting precision machinery
Related links
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C3 Cylindrical 75 mm ID Spherical Bearing, 130 mm OD
