NTN NU226C3 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 699-192
- Mfr. Part No.:
- NU226C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£478.44
(exc. VAT)
£574.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.44 |
*price indicative
- RS Stock No.:
- 699-192
- Mfr. Part No.:
- NU226C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Grease | 17400°/s | |
| Maximum Speed - Oil | 20400°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 300000N | |
| Outside Diameter | 230mm | |
| Static Load Rating | 340000N | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Grease 17400°/s | ||
Maximum Speed - Oil 20400°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 300000N | ||
Outside Diameter 230mm | ||
Static Load Rating 340000N | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high-performance applications, providing durability and efficiency in rotating machinery. With its floating, separable design and pressed steel cage, this bearing ensures effortless installation and removal, facilitating maintenance while maintaining optimal alignment. Engineered to support high radial loads, it excels in demanding environments and is suitable for various industrial operations, ensuring reliable operation even under challenging conditions. The precise specifications, such as the internal diameter of 130 mm and external diameter of 230 mm, contribute to its robust construction, making it an essential component for enhancing machine reliability and performance.
Internal diameter of 130 mm enhances compatibility with various machinery
External diameter of 230 mm supports elevated radial load capacity
40 mm width optimizes space efficiency within Compact assemblies
Rated C3 radial clearance class allows for effective operation under load
Mass of 6.3 kg ensures a solid, Durable construction for longevity
Dynamic load rating of 300,000,000 mN affirms its strength during operation
Specialised for both oil and grease lubrication, tailored to varying operational needs
Min operating temperature of -40°C and max of 120°C suits diverse environments
Floating and separable design simplifies assembly and disassembly for maintenance
Robust pressed steel cage provides reliable retention of rollers for smooth operation
Related links
- NTN NU226EG1C3 130 mm ID Roller Bearing, 230 mm OD
- NTN N226 130 mm ID Roller Bearing, 230 mm OD
- NTN 32226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK NJ2226EM 130 mm ID Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD


