NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-128
- Mfr. Part No.:
- NJ313C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£176.24
(exc. VAT)
£211.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.24 |
*price indicative
- RS Stock No.:
- 699-128
- Mfr. Part No.:
- NJ313C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 139000N | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 36000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 150000N | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 30600°/s | |
| Limiting Speed | 6000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 139000N | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 36000°/s | ||
Series NJ | ||
Dynamic Load Rating 150000N | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 30600°/s | ||
Limiting Speed 6000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to excel in applications involving axial loads while retaining superior performance and reliability. This bearing features a separable design, which simplifies maintenance and allows for easy assembly and disassembly, making it a VITAL component in various mechanical systems. With a robust pressed steel cage providing optimal roller guidance, this bearing ensures effortless and effective operation under demanding conditions. Its operational characteristics are complemented by a weight of 2.26 kg, making it suitable for applications where space and weight are critical factors.
Designed for single direction axial loads, ensuring stability in operations
Separable design facilitates straightforward maintenance and replacement
Pressed steel cage optimises roller guidance for smooth movement
Weight of 2.26 kg makes it suitable for weight-sensitive applications
Dynamic load capacity of 150,000,000 mN supports high-performance standards
Static load capacity of 139,000,000 mN enhances its reliability under static conditions
Fatigue limit load of 16,800,000 mN ensures prolonged service life
Oil lubrication limit speed of 36,000 °/s allows for high-speed applications
Grease lubrication limit speed of 30,600 °/s offers flexibility in lubrication methods
Operating temperature range from -40 °C to 120 °C accommodates diverse environments
Related links
- NTN NU313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP313U 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2313EG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD


