NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£40.46

(exc. VAT)

£48.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.46

*price indicative

RS Stock No.:
698-999
Mfr. Part No.:
NJ305C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

C3

Number of Rows

1

Outside Diameter

62mm

Limiting Speed

14000rpm

End Type

Open

Series

NJ

Maximum Speed - Oil

14000rpm

Maximum Speed - Grease

12000rpm

Static Load Rating

27.7kN

Dynamic Load Rating

31.5kN

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in various mechanical applications. Designed with precision and durability in mind, this bearing offers excellent radial load capacity, making it Ideal for supporting rotating shafts subjected to heavy loads. Its robust design ensures minimal friction and wear, enhancing the longevity of machinery while maintaining smooth operation. Featuring a specific design targeted at high-speed applications, this bearing stands out for its reliability and effectiveness in ensuring seamless functionality in diverse environments, from industrial settings to specialised applications.

Single row design optimises load-bearing capabilities for efficient operation

Engineered for reduced friction, enhancing overall machinery performance

Durably constructed to withstand heavy radial loads, ensuring longevity

Precision machining provides high reliability and consistency in performance

Designed for high-speed applications, catering to various mechanical requirements

Ideal for use in diverse sectors, including industrial and specialised applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy