NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-898
- Mfr. Part No.:
- NU2310EG1C3
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-898
- Mfr. Part No.:
- NU2310EG1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Grease | 31200°/s | |
| Limiting Speed | 6100rpm | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Series | NU | |
| Static Load Rating | 187000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 163000N | |
| Maximum Speed - Oil | 36600°/s | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Grease 31200°/s | ||
Limiting Speed 6100rpm | ||
Outside Diameter 110mm | ||
End Type Open | ||
Series NU | ||
Static Load Rating 187000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 163000N | ||
Maximum Speed - Oil 36600°/s | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to accommodate radial loads with exceptional efficiency. This high-performance bearing features a floating, separable design that allows for easy assembly and maintenance. Constructed with a robust brass cage, it ensures superior durability and reliability under demanding conditions. With its specific dimensions, including a 50 mm internal diameter and a 110 mm external diameter, this bearing is tailored for a range of industrial applications, making it an Ideal choice for machinery and equipment requiring high-load capacities. The carefully engineered specifications promote optimal performance, ensuring longevity and reliability in every operation.
Floating design allows for simplified installation and handling
Brass cage enhances durability and ensures smooth operation under load
Optimised for high radial load conditions, providing excellent performance
Separable design enables convenient maintenance and replacement
Specifically engineered to meet rigorous industry standards
Exceptional mass-to-load ratio ensures efficient weight distribution
Dynamic and static load ratings accommodate a wide range of applications
Related links
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD


