NTN NU220C3 100 mm ID Roller Bearing, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£266.09

(exc. VAT)

£319.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.09

*price indicative

RS Stock No.:
698-811
Mfr. Part No.:
NU220C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Grease

22800°/s

Bearing Material

Steel

Number of Rows

1

Series

NU

End Type

Open

Limiting Speed

4500rpm

Dynamic Load Rating

203000N

Static Load Rating

217000N

Internal Clearance

C3

Maximum Speed - Oil

27000°/s

Outside Diameter

180mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in diverse applications. This high-quality bearing features a floating design with a separable pressed steel cage, allowing for easy installation and maintenance. Its robust construction is Ideal for handling radial loads, ensuring reliable operation and enhanced durability. With an internal diameter of 100 mm and an external diameter of 180 mm, this bearing fits seamlessly into various machinery setups. The NTN Bearing promotes efficient movement and stability across demanding conditions, making it a dependable choice for industrial settings.

Optimised for radial load support, offering superior performance in rotating systems

Floating design facilitates effortless assembly and disassembly, enhancing maintenance efficiency

Constructed with a pressed steel cage for robustness and long-lasting durability

Features a dynamic load capacity of 203,000,000 mN, ensuring reliable operation under varying loads

Capable of functioning within a temperature range of 233.15 K to 393.15 K, accommodating diverse environmental conditions

Min fillet radii of 2.1 mm improve load distribution and reduce stress concentration

Separable design allows for individual component replacement, reducing downtime and maintenance costs

Dedicated for both oil and grease lubrication, ensuring adaptability to specific application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy