NTN NU220EAG1C3 100 mm ID Roller Bearing, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£555.57

(exc. VAT)

£666.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£555.57

*price indicative

RS Stock No.:
698-318
Mfr. Part No.:
NU220EAG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

34mm

Bore Type

Cylindrical

Outside Diameter

180mm

Series

NU

Internal Clearance

C3

End Type

Open

Static Load Rating

305kN

Number of Rows

1

Dynamic Load Rating

340kN

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing that delivers exceptional rotational accuracy and durAbility. Designed for demanding applications, this product integrates Advanced engineering for optimal functionality. With a focus on reliAbility and efficiency, it operates seamlessly in diverse environments, making it an Ideal choice for industrial machinery. Its robust construction ensures longevity, while its Ability to handle radial loads effectively positions it as a Crucial component for smooth operational performance.

Optimised for high radial load capacities, promoting better performance under operational stress

Constructed with a radial clearance class of C3, allowing for the smooth movement necessary in various applications

Designed to operate within a wide temperature range, ensuring functionality from a minimum of 233.15 °K to a maximum of 393.15 °K

Manufactured by ntn, a reputable brand known for its commitment to quality and precision in bearing technology

Ideally suited for applications requiring low friction and high reliability, enhancing overall machine efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy