NTN NJ409 45 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-703
- Mfr. Part No.:
- NJ409
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£220.99
(exc. VAT)
£265.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.99 |
*price indicative
- RS Stock No.:
- 698-703
- Mfr. Part No.:
- NJ409
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 119kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Limiting Speed | 6000rpm | |
| Maximum Speed - Grease | 30600°/s | |
| Maximum Speed - Oil | 36000°/s | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 119kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Limiting Speed 6000rpm | ||
Maximum Speed - Grease 30600°/s | ||
Maximum Speed - Oil 36000°/s | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is specifically designed for supporting axial loads in a single direction while ensuring exceptional reliability and performance. This separable bearing features a pressed steel cage, optimising weight and structural integrity. With a Compact internal diameter of 45 mm and an external diameter of 120 mm, it offers versatility for various applications. The design facilitates straightforward assembly and disassembly, making it an Ideal choice for manufacturers seeking efficient solutions in rotating machinery. High performance is assured, with a dynamic load rating of 119000000 mN and a static load rating of 102000000 mN, making it a critical component in demanding environments.
Separable design for easy installation and maintenance
Pressed steel cage enhances durability and reduces weight
Radial clearance class CN accommodates standard mounting conditions
High dynamic and static load ratings ensure longevity under heavy loads
Optimal performance with oil lubrication limit speed at 36000 °/s
Min operating temperature of 233,15 °K supports diverse working environments
Max operating temperature of 393,15 °K ensures reliability in high-heat applications
Min fillet radius of 2 mm allows for smooth operation and reduced stress concentrations
Compact dimensions Ideal for constrained spaces in machinery
Related links
- NTN NU409 45 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU409-XL-M1 45 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD


