NTN N213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD

Image representative of range

RS Stock No.:
698-288
Mfr. Part No.:
N213C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

65mm

Race Width

23mm

Bore Type

Round

Cage Material

Pressed Steel

Maximum Speed - Oil

42000°/s

Number of Rows

1

Static Load Rating

94500N

Internal Clearance

C3

Outside Diameter

120mm

Dynamic Load Rating

93000N

Series

N

Maximum Speed - Grease

35400°/s

Limiting Speed

7000rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to provide efficient support and durability in various industrial applications. With a floating and separable design, this bearing is particularly well-suited for use in rotating machinery, ensuring smooth operation under dynamic loads. Its robust pressed steel cage contributes to enhanced strength and reliability, making it a preferred choice for engineers who require dependable performance in challenging environments.

Robust construction with a pressed steel cage enhances durability

Designed for floating applications, allowing easy assembly and disassembly

Offers radial clearance class C3 for improved performance under load

Dynamic load capacity of 93,000,000 mN supports heavy loads with ease

Static load capacity of 94,500,000 mN ensures stability even when stationary

Fatigue limit load of 11,500,000 mN provides reliability over extended usage

Optimised for oil and grease lubrication, ensuring efficient operation

Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environments

Min and max shoulder diameter specifications allow for versatile installation options

Max fillet radius ensures smooth transitions for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy