NTN NJ209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£60.50

(exc. VAT)

£72.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.50

*price indicative

RS Stock No.:
698-400
Mfr. Part No.:
NJ209C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

19mm

Bore Type

Round

Cage Material

Pressed Steel

Outside Diameter

85mm

Limiting Speed

9900rpm

Static Load Rating

47000N

Internal Clearance

C3

Dynamic Load Rating

51000N

Series

NJ

Maximum Speed - Oil

59400°/s

Maximum Speed - Grease

50400°/s

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed to efficiently handle axial loads in a separable configuration. With its robust pressed steel cage, this bearing guarantees reliable performance across various applications. The internal diameter measures 45 mm, while the external diameter spans 85 mm and the bearing width stands at 19 mm. It is specifically built for high-performance environments, providing a dynamic load capacity of 51,000,000 mN and a static load of 47,000,000 mN. This bearing excels in situations where limited space and heavy loads converge, making it an Ideal choice for many industrial applications.

Designed for single direction axial loads enhancing efficiency in application

Separable design allows for easy installation and maintenance

Pressed steel cage provides durability and stability in high stress environments

Dynamic load capacity of 51000000 mN ensures reliability under considerable stress

Static load capacity of 47000000 mN makes it suitable for stationary applications

Min operating temperature of 233.15 °K and max operating temperature of 393.15 °K supports a range of environmental conditions

Min fillet radius of 1.1 mm aids in smooth operation and prolongs bearing life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy