NTN 10X22206EAW33EE Round 30 mm ID Bearing, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£124.06

(exc. VAT)

£148.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.06

*price indicative

RS Stock No.:
649-160
Mfr. Part No.:
10X22206EAW33EE
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Bearing

Inside Diameter

30mm

Race Width

4.93mm

Bore Type

Round

Cage Material

Steel

Static Load Rating

64500N

Internal Clearance

CN

End Type

Open

Series

10X

Limiting Speed

3100rpm

Outside Diameter

62mm

Dynamic Load Rating

75700N

Race Type

Grooved

Non Compliant

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed to withstand high radial and axial loads while maintaining alignment under challenging conditions. Its robust design allows it to perform reliably in environments subjected to vibrations or impacts, making it an Ideal choice for heavy-duty applications across various industries.

Internal diameter of 30 mm
External diameter of 62 mm
Groove width of 4.39 mm
Hole diameter of 2 mm
Handles significant loads and misalignments
Performs well in harsh operating conditions with vibrations and impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy