NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD

Image representative of range

RS Stock No.:
700-203
Mfr. Part No.:
NJ2206EG1C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Round

Cage Material

Brass

Outside Diameter

62mm

Internal Clearance

C4

Static Load Rating

50000N

Number of Rows

1

Limiting Speed

11000rpm

Maximum Speed - Grease

58200°/s

Maximum Speed - Oil

66000°/s

Series

NJ

Dynamic Load Rating

49000N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance in demanding applications, serving as a reliable option for axial loads. Its separable design facilitates easy mounting and disassembly, ensuring smooth operation during its lifecycle. Constructed with a brass cage, this bearing guarantees durability and resistance to wear, while maintaining a Compact size with an internal diameter of 30 mm and an external diameter of 62 mm. Engineered for efficiency, this bearing meets rigorous performance standards across various industrial settings, making it an excellent choice for reliable motion control.

Single row design enhances load support and stability

Separable components simplify installation and maintenance processes

Brass cage ensures longevity and performance under dynamic loads

Optimal radial clearance class C4 accommodates thermal expansion

Lightweight at 0.29 kg for ease of handling and installation

High dynamic load capacity of 49000000 mN supports heavy-duty applications

Static load capacity of 50000000 mN provides robust support

Fatigue limit load of 6100000 mN ensures reliability over extended use

High lubrication limit speeds of 66000 °/s for oil and 58200 °/s for grease enhance operational efficiency

Temperature tolerance ranging from -40 °C to 120 °C allows for versatile application in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy