NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- RS Stock No.:
- 642-550
- Mfr. Part No.:
- 32226J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£459.57
(exc. VAT)
£551.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.57 |
*price indicative
- RS Stock No.:
- 642-550
- Mfr. Part No.:
- 32226J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 130mm | |
| Bore Type | Tapered | |
| Bearing Dynamic Load Rating | 650kN | |
| Cone Width | 64mm | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Cup Width | 54mm | |
| Outside Diameter | 230mm | |
| Static Load Rating | 790kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 130mm | ||
Bore Type Tapered | ||
Bearing Dynamic Load Rating 650kN | ||
Cone Width 64mm | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 2000rpm | ||
Cup Width 54mm | ||
Outside Diameter 230mm | ||
Static Load Rating 790kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is engineered to meet the demanding needs of various mechanical applications. Designed with precision, this bearing guarantee robustness and reliability under heavy loads, making it essential components in engineering systems. The product features a bore diameter of 130 mm and an outside diameter of 230 mm, ensuring compatibility with a variety of shaft and housing configurations. It support both grease and oil-bath lubrication, allowing for versatile operational capabilities across different environments. With their Durable construction and excellent load ratings, this tapered roller bearing enhance the efficiency and longevity of machinery.
Optimised for heavy load applications with a Basic dynamic load rating of 650000 N
Designed for high stability due to a width of 67.75 mm ensuring reliable performance
Versatile lubrication options allow for operation in both oil-bath and grease conditions up to 2000 min-1
Precision-engineered chamfer dimensions for both cup and cone enhancing installation and operational safety
Robust mass of approximately 11.3 kg ensures durability and longevity in industrial settings
Effective load centre measures 56.9 mm promoting optimal load distribution during operation
Comprehensive abutment and fillet dimensions facilitate seamless integration into existing machinery
Related links
- NSK 30226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD


