NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 642-545
- Mfr. Part No.:
- 32216J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£57.25
(exc. VAT)
£68.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.25 |
*price indicative
- RS Stock No.:
- 642-545
- Mfr. Part No.:
- 32216J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Static Load Rating | 254kN | |
| Cup Width | 28mm | |
| Cone Width | 33mm | |
| Outside Diameter | 140mm | |
| Limiting Speed | 3400rpm | |
| Bearing Dynamic Load Rating | 237kN | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Static Load Rating 254kN | ||
Cup Width 28mm | ||
Cone Width 33mm | ||
Outside Diameter 140mm | ||
Limiting Speed 3400rpm | ||
Bearing Dynamic Load Rating 237kN | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3400rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly designed to accommodate the demands of heavy loading in various applications. Its robust construction features a bore diameter of 80 mm and an outside diameter of 140 mm, providing excellent stability. With a total width of 35.25 mm, this bearing ensures optimal performance even under significant stress. Ideal for operations that require dynamic and static loading, it boasts a Basic dynamic load rating of 237000 N and a static load rating of 254000 N. The bearing's precision engineering also allows for smooth lubrication options, whether through grease or oil-bath, making it a reliable choice for demanding industrial environments.
Engineered for enhanced load capacity ensuring longevity in high-stress environments
Designed to facilitate both grease and oil-bath lubrication for versatility in maintenance
Features minimum chamfer dimensions of 2 mm for the outer ring and 2.5 mm for the inner ring to enhance fitting precision
Effective load centre radius of 30.6 mm optimises load distribution across the bearing
Includes minimum width requirements of 4 mm on large side faces and 7 mm on small side faces for proper installation
Robust mass of approximately 2.13 kg provides a solid construction that contributes to durability and reliability
Constant calculation factor e at 0.42 ensures accurate load and performance projections
Axial load factors of Y0 as 0.79 and Y1 as 1.4 provide additional assurance in load handling capabilities
Related links
- NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- SKF 22216 EK/C4 Tapered 80 mm ID Roller Bearing, 140 mm OD
- NTN 22216EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD


