NSK 32012XJ Tapered 60 mm ID Tapered Roller Bearing, 95 mm OD

Image representative of range

Subtotal (1 unit)*

£26.02

(exc. VAT)

£31.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.02

*price indicative

RS Stock No.:
642-532
Mfr. Part No.:
32012XJ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

60mm

Bore Type

Tapered

Cone Width

23mm

Cup Width

17.5mm

Static Load Rating

127kN

Limiting Speed

5000rpm

Maximum Speed - Grease

3600rpm

Bearing Dynamic Load Rating

105kN

Maximum Speed - Oil

5000rpm

Outside Diameter

95mm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is designed for high-performance applications where precision and reliability is paramount. With its robust construction and optimized geometry, this bearing provides excellent load capabilities, ensuring smooth operation under varying load conditions. Its innovative design is conducive for use in a broad range of machinery and equipment, Ideal for both industrial and automotive applications. Notably, this bearing supports both grease and oil-bath lubrication, enhancing its versatility and maintenance efficiency. The sleek taper design not only allows for effective load distribution but also aids in reducing wear and tear over time, making it a valuable asset for longevity and operational excellence.

Advanced tapered roller design increases load-carrying capacity and improves overall performance

Optimised boundary dimensions ensure compatibility with various equipment and ease of installation

Supports dual lubrication methods: grease and oil-bath providing flexibility in maintenance

Basic dynamic load rating of 105000 N for outstanding performance in demanding applications

Compact dimensions with a bore diameter of 60 mm and an outside diameter of 95 mm allowing for efficient use of space

Quality construction with minimum chamfer dimensions enhances durability and reduces potential for damage

Lightweight at approximately 0.608 kg facilitating easier handling and installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy