NSK 32008XJ Tapered 40 mm ID Tapered Roller Bearing, 68 mm OD
- RS Stock No.:
- 642-529
- Mfr. Part No.:
- 32008XJ
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£13.51
(exc. VAT)
£16.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.51 |
*price indicative
- RS Stock No.:
- 642-529
- Mfr. Part No.:
- 32008XJ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Outside Diameter | 68mm | |
| Static Load Rating | 71kN | |
| Cup Width | 14.5mm | |
| Cone Width | 19mm | |
| Maximum Speed - Oil | 7100rpm | |
| Limiting Speed | 7100rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Bearing Dynamic Load Rating | 65kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Outside Diameter 68mm | ||
Static Load Rating 71kN | ||
Cup Width 14.5mm | ||
Cone Width 19mm | ||
Maximum Speed - Oil 7100rpm | ||
Limiting Speed 7100rpm | ||
Maximum Speed - Grease 5300rpm | ||
Bearing Dynamic Load Rating 65kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is designed to handle both radial and axial loads with exceptional reliability. This bearing features a bore diameter of 40 mm and an outside diameter of 68 mm, making it Ideal for various applications in machinery where precise load handling is crucial. With its robust design, it boasts a Basic dynamic load rating of 65,000 N and a static load rating of 71,000 N, ensuring durability and long operational life. The bearing is well-suited for high-speed applications, with grease lubrication enabling up to 5,300 min-1 and oil-bath lubrication allowing for up to 7,100 min-1, demonstrating its versatile performance capabilities in demanding environments.
Engineered for maximum load capacity offering significant support for both radial and axial loads
Constructed with a chamfered design enhancing reliability and reducing stress during operation
Features a minimum width of 4 mm on large side faces and 4.5 mm on small side faces ensuring compatibility with various housing setups
High Basic dynamic and static load ratings contribute to durability and extended maintenance intervals
Optimised for both grease and oil-bath lubrication allowing adaptability to different operating conditions
Includes axial load factors of 0.87 and 1.6 providing superior performance under challenging axial loads
Weighs approximately 0.28 kg ensuring easy handling without compromising strength or stability
Related links
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- NSK 30203J Tapered 17 mm ID Tapered Roller Bearing, 40 mm OD
- NTN 4T-344A Tapered Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 4T-LM300811 Single Row Tapered Roller Roller Bearing, 68 mm OD


