NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 642-522
- Mfr. Part No.:
- 23224CE4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£378.79
(exc. VAT)
£454.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.79 |
*price indicative
- RS Stock No.:
- 642-522
- Mfr. Part No.:
- 23224CE4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Dynamic Load Rating | 790kN | |
| Maximum Speed - Oil | 1700rpm | |
| Static Load Rating | 970kN | |
| Number of Rows | 2 | |
| Outside Diameter | 215mm | |
| Maximum Speed - Grease | 1300rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Dynamic Load Rating 790kN | ||
Maximum Speed - Oil 1700rpm | ||
Static Load Rating 970kN | ||
Number of Rows 2 | ||
Outside Diameter 215mm | ||
Maximum Speed - Grease 1300rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is meticulously engineered to enhance machinery performance and durability, making it Ideal for high-load applications. Designed with a bore diameter of 120 mm and an outside diameter of 215 mm, this bearing provides robust support for demanding rotational speeds. Its design incorporates innovative features to facilitate efficient lubrication, contributing to sustained operational reliability. With a static load rating of 970,000 N and a dynamic load rating of 790,000 N, it assures a high performance under significant stress, reducing wear and prolonging service life. This bearing is perfect for various engineering applications, assuring seamless operation even in the most challenging environments.
Boundary dimensions meticulously defined for precise fitting ensuring stable operation
Robust Basic dynamic load rating of 790000 N facilitating high efficiency in various applications
Enhanced static load capacity of 970000 N Ideal for heavy-duty conditions
Optimised speeds of up to 3000 min-1 for mechanical applications providing versatile operation
Thermal speed rating of 2200 min-1 under oil-bath lubrication for effective heat management
Abutment and fillet dimensions designed for compatibility with standard shaft and housing structures
Calculation factors included to assist in precise load assessments and enhancements
Related links
- NSK 22224EAKE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD


