NSK 23220CE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 642-519
- Mfr. Part No.:
- 23220CE4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£241.21
(exc. VAT)
£289.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.21 |
*price indicative
- RS Stock No.:
- 642-519
- Mfr. Part No.:
- 23220CE4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Dynamic Load Rating | 525kN | |
| Outside Diameter | 180mm | |
| Static Load Rating | 605kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2200rpm | ||
Dynamic Load Rating 525kN | ||
Outside Diameter 180mm | ||
Static Load Rating 605kN | ||
Number of Rows 2 | ||
Limiting Speed 3800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed with precision, it features a bore diameter of 100 mm and an outside diameter of 180 mm, making it ideally suited for robust machinery requiring effective load support. With a width of 60.3 mm, this bearing accommodates loads while maintaining structural integrity. Its optimal design, characterised by a chamfer dimension of 2.1 mm, ensures smooth operation and prolonged lifespan under varying operating conditions, including those necessitating oil-bath or grease lubrication. This bearing stands out in both mechanical and thermal speed capacities, providing flexibility for diverse engineering needs.
Boasts a Basic dynamic load rating of 525000 N ensuring reliability under substantial operating conditions
Offers a Basic static load rating of 605000 N providing excellent support for stationary applications
Thermal speed rating of 2800 min-1 optimised for oil-bath lubrication scenarios enhancing thermal management
Mechanical speed rating of 3800 min-1 Ideal for applications with effective forced-circulation oil lubrication
Grease lubrication capability up to 1600 min-1 ensuring versatility in lubrication options
Related links
- NSK 22220EAE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAKE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAKE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23024CDE4C3 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 24024CE4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD


