NTN 1R7X10X12 7 mm ID Needle Roller Bearing Needle Roller, 7 mm OD
- RS Stock No.:
- 640-599
- Mfr. Part No.:
- 1R7X10X12
- Brand:
- NTN
Subtotal (1 unit)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.73 |
*price indicative
- RS Stock No.:
- 640-599
- Mfr. Part No.:
- 1R7X10X12
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 12mm | |
| Standards/Approvals | No | |
| Outside Diameter | 7mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 7mm | ||
Race Width 12mm | ||
Standards/Approvals No | ||
Outside Diameter 7mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R7X10X16 7 mm ID Needle Roller Bearing Needle Roller, 7 mm OD
- NTN NK10/12T2+1R7X10X12 7 mm ID Roller Bearing Machined-ring 17 mm OD
- NTN NK7/10T2 7 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN RNA0-7X14X8T2 7 mm ID Needle Roller Bearing Needle, 14 mm OD
- NTN NK7/12T2 7 mm ID Roller Bearing Machined-ring 14 mm OD
- NTN 1R7X10X105 7 mm ID Roller Bearing Needle Roller, 10 mm OD
- NTN HMK4015V3 40 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- NTN 1R15X19X20 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD


