NTN 1R15X22X20 15 mm ID Needle Roller Bearing, 15 mm OD

Subtotal (1 unit)*

£7.99

(exc. VAT)

£9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.99

*price indicative

RS Stock No.:
640-573
Mfr. Part No.:
1R15X22X20
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

15mm

Race Width

20mm

Outside Diameter

15mm

Series

1R

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, it’s ideal for applications where external lubrication is managed separately.

Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance

Made from high-carbon chrome steel for durability and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy