NSK NU212ET 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-009
- Mfr. Part No.:
- NU212ET
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£42.36
(exc. VAT)
£50.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.36 |
*price indicative
- RS Stock No.:
- 640-009
- Mfr. Part No.:
- NU212ET
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 120kN | |
| Maximum Speed - Oil | 6300rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Static Load Rating | 107kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 120kN | ||
Maximum Speed - Oil 6300rpm | ||
Maximum Speed - Grease 5300rpm | ||
Static Load Rating 107kN | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is an essential component designed to support high radial loads while allowing for axial movement. This bearing is engineered with precision to ensure optimal performance in a variety of applications, contributing to the reliability and efficiency of machinery. Its robust design incorporates key features such as a bore diameter of 60 mm and an outside diameter of 110 mm, making it suitable for various industrial settings. With a width of 22 mm and specially crafted chamfer dimensions, this bearing not only enhances the durability but also reduces friction in operations, ensuring longevity and reduced maintenance needs.
Designed for high radial load support, facilitating efficient operation
Includes Basic dynamic and static load ratings for reliable performance
Optimised speed ratings of up to 7500 min-1 for mechanical applications
Constructed with minimal chamfer dimensions to enhance installation ease
Mass of approximately 0.803 kg, ensuring a Compact and lightweight solution
Versatile lubrication options, including oil-bath, grease, and forced circulation
Incorporates abutment dimensions tailored for precise fit and stability
Durable construction contributes to extended service life in various settings
Related links
- NSK NU212EW 60 mm ID Roller Bearing, 110 mm OD
- NSK NJ212ET 60 mm ID Roller Bearing, 110 mm OD
- NSK 30212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- NSK 32212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22212EK Tapered 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD


