NSK 230/530CAME4 Round 530 mm ID Spherical Roller Bearing, 780 mm OD

Image representative of range

Subtotal (1 unit)*

£14,162.26

(exc. VAT)

£16,994.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14,162.26

*price indicative

RS Stock No.:
639-824
Mfr. Part No.:
230/530CAME4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

530mm

Race Width

185mm

Bore Type

Round

Dynamic Load Rating

4400kN

Limiting Speed

340rpm

Static Load Rating

9200kN

Number of Rows

2

Outside Diameter

780mm

Maximum Speed - Oil

430rpm

Maximum Speed - Grease

340rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is designed to provide exceptional performance in demanding applications. Engineered with a bore diameter of 530 mm and an outside diameter of 780 mm, this bearing offers robust support for various shaft configurations. With a width of 185 mm and a minimum chamfer dimension, it effectively accommodates misalignments and provides enhanced load-carrying capabilities. The Advanced design ensures a reliable performance under both dynamic and static loads, making it a go-to choice for heavy machinery and industrial equipment.

Delivers a Basic dynamic load rating of 4400000 N ensuring high performance under load

Offers a Basic static load rating of 9200000 N for improved reliability in static conditions

Allows for thermal speeds of up to 500 min-1 with oil-bath lubrication for optimal operation

Compatible with grease lubrication permitting flexibility in maintenance methods

Features minimum diameters for shaft and housing abutments that enhance installation accuracy

Includes a radius of shaft or housing fillet to reduce stress concentrations

Lightweight design at approximately 298 kg promoting ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy