NSK 22356CAME4 Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- RS Stock No.:
- 639-823
- Mfr. Part No.:
- 22356CAME4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£7,805.76
(exc. VAT)
£9,366.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,805.76 |
*price indicative
- RS Stock No.:
- 639-823
- Mfr. Part No.:
- 22356CAME4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 175mm | |
| Bore Type | Round | |
| Maximum Speed - Oil | 710rpm | |
| Dynamic Load Rating | 4350kN | |
| Outside Diameter | 580mm | |
| Static Load Rating | 5150kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1300rpm | |
| Maximum Speed - Grease | 560rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 175mm | ||
Bore Type Round | ||
Maximum Speed - Oil 710rpm | ||
Dynamic Load Rating 4350kN | ||
Outside Diameter 580mm | ||
Static Load Rating 5150kN | ||
Number of Rows 2 | ||
Limiting Speed 1300rpm | ||
Maximum Speed - Grease 560rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for exceptional performance in demanding applications. With a bore diameter of 280 mm and an outside diameter of 580 mm, this bearing provides robust support and stability under heavy loads. Designed for efficient lubrication, it can handle thermal speeds up to 670 min-1 with oil-bath lubrication, ensuring reliable operation even in harsh conditions. The precise dimensions, such as a width of 175 mm and a minimum chamfer dimension of 6 mm, enhance its adaptability across various machinery setups. Ideal for high-load applications, this bearing boasts a Basic dynamic load rating of 4,350,000 N, making it a VITAL component for enhancing the longevity and performance of rotating equipment.
High Basic dynamic load rating of 4350000 N ensures reliable performance under extreme conditions
Wide bore and outer diameters facilitate compatibility with a variety of machinery
Thermal speed rating of up to 670 min-1 allows for versatile lubrication strategies
Optimized width of 175 mm provides stability and durability
Innovative design incorporates minimum chamfer dimension for enhanced fitting precision
Calculated factors improve load distribution and extend the bearing's lifespan
Minimal radius of shaft or housing fillet contributes to smoother operation
Heavy-duty mass of approximately 221 kg ensures stability in high-load scenarios
Related links
- NSK 22332CAME4C4VE Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23056CAME4 Round 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23264 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 580 mm OD
- SKF 23168 CCK/W33 Tapered 1:12 340 mm ID Roller Bearing, 580 mm OD
- NSK 22322CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD


