SKF K 20X24X13 20 mm ID Needle Roller Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 588-261
- Mfr. Part No.:
- K 20X24X13
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£62.64
(exc. VAT)
£75.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.64 | £12.528 |
*price indicative
- RS Stock No.:
- 588-261
- Mfr. Part No.:
- K 20X24X13
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 13mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 9.52kN | |
| Outside Diameter | 24mm | |
| Static Load Rating | 14.6kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 13mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Bearing Steel | ||
Limiting Speed 22000rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 9.52kN | ||
Outside Diameter 24mm | ||
Static Load Rating 14.6kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- NTN 1R17X24X20 17 mm ID Needle Roller Bearing Needle Roller, 24 mm OD
- INA AXK1024-A/0-10 10 mm ID Needle Roller Bearing Needle, 24 mm OD
- SKF NKI 12/20 12 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN 1R20X24X16 20 mm ID Roller Bearing Needle Roller, 24 mm OD
- NTN RNA4901LL/3AS 16 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN HK1816F 18 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK16/16R+1R12X16X16 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD


