Subtotal (1 pack of 10 units)*
£1,145.60
(exc. VAT)
£1,374.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,145.60 | £114.56 |
*price indicative
- RS Stock No.:
- 588-050
- Mfr. Part No.:
- NUTR 50 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 78kN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 58.3kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NUTR | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 32mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 78kN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 58.3kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NUTR | ||
Limiting Speed 1600rpm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick-walled outer ring with a cylindrical running surface. They are supplied sealed and ready-to-mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability, with relubrication feature
Related links
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF 22210 EK/C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF 22210 E Parallel 50 mm ID Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 22210 E/C3 Parallel 50 mm ID Roller Bearing, 90 mm OD


