SKF K 30X40X30 1.1811 in ID Needle Roller Bearing Needle Roller, 1.5748 in OD
- RS Stock No.:
- 587-179
- Mfr. Part No.:
- K 30X40X30
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£142.16
(exc. VAT)
£170.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.16 | £28.432 |
*price indicative
- RS Stock No.:
- 587-179
- Mfr. Part No.:
- K 30X40X30
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 1.1811in | |
| Race Width | 1.1811in | |
| Roller Material | Steel | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 1.5748in | |
| Static Load Rating | 15624lb | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 1.1811in | ||
Race Width 1.1811in | ||
Roller Material Steel | ||
Cage Material Sheet Steel | ||
Limiting Speed 14000rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 1.5748in | ||
Static Load Rating 15624lb | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 22X29X16 0.8661 in ID Needle Roller Bearing Needle Roller, 1.1417 in OD
- SKF K 15X19X13 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF K 15X19X17 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- SKF K 50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 45X50X17 45 mm ID Needle Roller Bearing Needle Roller, 50 mm OD
- SKF K 14X18X17 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD


