SKF K 15X19X13 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- RS Stock No.:
- 588-260
- Mfr. Part No.:
- K 15X19X13
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£47.05
(exc. VAT)
£56.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.05 | £9.41 |
*price indicative
- RS Stock No.:
- 588-260
- Mfr. Part No.:
- K 15X19X13
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Outside Diameter | 19mm | |
| Dynamic Load Rating | 8.25kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 28000rpm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Outside Diameter 19mm | ||
Dynamic Load Rating 8.25kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 28000rpm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 15X19X17 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN 1R15X19X20 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- NTN HK1312FM 13 mm ID Roller Bearing Needle Roller, 19 mm OD
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD


