SKF NUP 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- RS Stock No.:
- 464-521
- Mfr. Part No.:
- NUP 228 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
£1,331.96
(exc. VAT)
£1,598.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,331.96 |
*price indicative
- RS Stock No.:
- 464-521
- Mfr. Part No.:
- NUP 228 ECJ
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 450kN | |
| Outside Diameter | 250mm | |
| Internal Clearance | CN | |
| Static Load Rating | 510kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 450kN | ||
Outside Diameter 250mm | ||
Internal Clearance CN | ||
Static Load Rating 510kN | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NJ 228 ECJ 140 mm ID Roller Bearing, 250 mm OD
- SKF NJ 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECM/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 328 ECJ 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- NTN NU228 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 2228 ECML 140 mm ID Cylindrical Roller Bearing, 250 mm OD


