SKF NU 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 464-250
- Mfr. Part No.:
- NU 2322 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
£1,733.11
(exc. VAT)
£2,079.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,733.11 |
*price indicative
- RS Stock No.:
- 464-250
- Mfr. Part No.:
- NU 2322 ECML/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 780kN | |
| Static Load Rating | 900kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 780kN | ||
Static Load Rating 900kN | ||
Internal Clearance C3 | ||
Outside Diameter 240mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2322 ECML 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECP 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML/C4 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD


